50 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC75050R0KB

DigiKey Part Number
716-RCEC75050R0KB-ND
Manufacturer
Manufacturer Product Number
RCEC75050R0KB
Description
RCEC 750 50U 10% BO24
Customer Reference
Detailed Description
50 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
50 Ohms
Tolerance
±10%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.638" L x 2.362" W (67.00mm x 60.00mm)
Height - Seated (Max)
0.996" (25.30mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,40000 €96,40 €
2487,44708 €2.098,73 €
4886,45396 €4.149,79 €
7285,97014 €6.189,85 €
Manufacturers Standard Package
Unit Price without VAT:96,40000 €
Unit Price with VAT:114,71600 €