
RCEC7501000KB | |
|---|---|
DigiKey Part Number | 716-RCEC7501000KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC7501000KB |
Description | MCB RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.638" L x 2.362" W (67.00mm x 60.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 1.587" (40.30mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 800W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,80000 € | 130,80 € |
| 24 | 90,63708 € | 2.175,29 € |
| 48 | 85,20479 € | 4.089,83 € |
| 72 | 82,41514 € | 5.933,89 € |
| Unit Price without VAT: | 130,80000 € |
|---|---|
| Unit Price with VAT: | 155,65200 € |

