
RCEC500L47R0KB | |
|---|---|
DigiKey Part Number | 716-RCEC500L47R0KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC500L47R0KB |
Description | RCEC 500 L 47U 10% BO24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.638" W (60.00mm x 67.00mm) |
Resistance 47 Ohms | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 500W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 65,89958 € | 1.581,59 € |
| Unit Price without VAT: | 65,89958 € |
|---|---|
| Unit Price with VAT: | 78,42050 € |

