
RCEC500HV1002KB | |
|---|---|
DigiKey Part Number | 716-RCEC500HV1002KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC500HV1002KB |
Description | RCEC 500 HV 10K 10% BO15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.638" L x 2.362" W (67.00mm x 60.00mm) |
Resistance 10 kOhms | Height - Seated (Max) 1.594" (40.50mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 500W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,68000 € | 127,68 € |
| 15 | 92,53400 € | 1.388,01 € |
| 30 | 86,60000 € | 2.598,00 € |
| 60 | 81,56000 € | 4.893,60 € |
| 105 | 78,05152 € | 8.195,41 € |
| Unit Price without VAT: | 127,68000 € |
|---|---|
| Unit Price with VAT: | 151,93920 € |

