
RCEC5006801KB | |
|---|---|
DigiKey Part Number | 716-RCEC5006801KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC5006801KB |
Description | RCEC 500 6K8 10% BO24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6.8 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.638" W (60.00mm x 67.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 80,91708 € | 1.942,01 € |
| Unit Price without VAT: | 80,91708 € |
|---|---|
| Unit Price with VAT: | 96,29133 € |

