
RCEC5006800KB | |
|---|---|
DigiKey Part Number | 716-RCEC5006800KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC5006800KB |
Description | RCEC 500 680U 10% BO24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.638" L x 2.362" W (67.00mm x 60.00mm) |
Resistance 680 Ohms | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 500W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,00000 € | 112,00 € |
| 24 | 77,05125 € | 1.849,23 € |
| 48 | 72,32271 € | 3.471,49 € |
| 72 | 69,89500 € | 5.032,44 € |
| 120 | 67,14850 € | 8.057,82 € |
| Unit Price without VAT: | 112,00000 € |
|---|---|
| Unit Price with VAT: | 133,28000 € |

