
RCEC50047R0KB984 | |
|---|---|
DigiKey Part Number | 716-RCEC50047R0KB984-ND |
Manufacturer | |
Manufacturer Product Number | RCEC50047R0KB984 |
Description | RCEC 500 47U 10% 984 BO24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 79,91125 € | 1.917,87 € |
| Unit Price without VAT: | 79,91125 € |
|---|---|
| Unit Price with VAT: | 95,09439 € |

