
RCEC5002202KB | |
|---|---|
DigiKey Part Number | 716-RCEC5002202KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC5002202KB |
Description | MCB RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.638" W (60.00mm x 67.00mm) |
Resistance 22 kOhms | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 500W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,12000 € | 111,12 € |
| 24 | 76,43958 € | 1.834,55 € |
| 48 | 71,74854 € | 3.443,93 € |
| 72 | 69,34014 € | 4.992,49 € |
| 120 | 66,61550 € | 7.993,86 € |
| Unit Price without VAT: | 111,12000 € |
|---|---|
| Unit Price with VAT: | 132,23280 € |

