
RCEC5001004JB | |
|---|---|
DigiKey Part Number | 716-RCEC5001004JB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC5001004JB |
Description | RCEC 500 1M 5% BO24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.638" W (60.00mm x 67.00mm) |
Resistance 1 MOhms | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 500W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,21000 € | 92,21 € |
| 24 | 83,52583 € | 2.004,62 € |
| 48 | 82,56417 € | 3.963,08 € |
| 72 | 82,09500 € | 5.910,84 € |
| Unit Price without VAT: | 92,21000 € |
|---|---|
| Unit Price with VAT: | 109,72990 € |


