
RCEC5000R47KB | |
|---|---|
DigiKey Part Number | 716-RCEC5000R47KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC5000R47KB |
Description | RCEC 500 U47 10% B024 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 470 mOhms | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 500W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 79,91125 € | 1.917,87 € |
| Unit Price without VAT: | 79,91125 € |
|---|---|
| Unit Price with VAT: | 95,09439 € |

