
RCEC400GS5R60KB | |
|---|---|
DigiKey Part Number | 716-RCEC400GS5R60KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC400GS5R60KB |
Description | MCB RESISTORS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±10% 400W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.575" W (66.00mm x 40.00mm) |
Resistance 5.6 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 400W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,81000 € | 102,81 € |
| 20 | 71,72150 € | 1.434,43 € |
| 40 | 67,15050 € | 2.686,02 € |
| 60 | 64,80267 € | 3.888,16 € |
| 100 | 62,14770 € | 6.214,77 € |
| Unit Price without VAT: | 102,81000 € |
|---|---|
| Unit Price with VAT: | 122,34390 € |

