
RCEC400GS2702KB | |
|---|---|
DigiKey Part Number | 716-RCEC400GS2702KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC400GS2702KB |
Description | MCB RESISTORS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±10% 400W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 27 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 400W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.575" W (66.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,00000 € | 99,00 € |
| 20 | 68,93300 € | 1.378,66 € |
| 40 | 64,51150 € | 2.580,46 € |
| 60 | 62,24117 € | 3.734,47 € |
| 100 | 59,67350 € | 5.967,35 € |
| Unit Price without VAT: | 99,00000 € |
|---|---|
| Unit Price with VAT: | 117,81000 € |

