
RCEC400GS2001KB | |
|---|---|
DigiKey Part Number | 716-RCEC400GS2001KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC400GS2001KB |
Description | RCEC 400 GS 2K 10% BO20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±10% 400W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.575" W (66.00mm x 40.00mm) |
Resistance 2 kOhms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 400W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 71,72150 € | 1.434,43 € |
| Unit Price without VAT: | 71,72150 € |
|---|---|
| Unit Price with VAT: | 85,34859 € |

