
RCEC400GS1202JB | |
|---|---|
DigiKey Part Number | 716-RCEC400GS1202JB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC400GS1202JB |
Description | RCEC 400 GS 12K 5% BO20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 400W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.575" W (66.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 78,55450 € | 1.571,09 € |
| Unit Price without VAT: | 78,55450 € |
|---|---|
| Unit Price with VAT: | 93,47986 € |

