Rotary Encoder Absolute, Magnetic 335,872 SSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAMK060M11319JB

DigiKey Part Number
716-RAMK060M11319JB-ND
Manufacturer
Manufacturer Product Number
RAMK060M11319JB
Description
ENCODER ABSOLUTE/MAG SSI
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute, Magnetic 335,872 SSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute, Magnetic
Output Type
SSI
Pulses per Revolution
335,872
Voltage - Supply
-
Actuator Type
-
Detent
-
Built in Switch
-
Mounting Type
-
Orientation
-
Termination Style
-
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1399,96000 €399,96 €
Manufacturers Standard Package
Unit Price without VAT:399,96000 €
Unit Price with VAT:475,95240 €