
PRV6SAABGYB25503KA | |
|---|---|
DigiKey Part Number | 716-PRV6SAABGYB25503KA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABGYB25503KA |
Description | POT 50K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,48000 € | 11,48 € |
| 10 | 9,64100 € | 96,41 € |
| 25 | 8,98840 € | 224,71 € |
| 50 | 8,52180 € | 426,09 € |
| 100 | 8,07800 € | 807,80 € |
| 250 | 7,52488 € | 1.881,22 € |
| 500 | 7,13084 € | 3.565,42 € |
| 1.000 | 6,75681 € | 6.756,81 € |
| Unit Price without VAT: | 11,48000 € |
|---|---|
| Unit Price with VAT: | 13,66120 € |


