
PRV4F0GJS202KAB10 | |
|---|---|
DigiKey Part Number | 716-PRV4F0GJS202KAB10-ND |
Manufacturer | |
Manufacturer Product Number | PRV4F0GJS202KAB10 |
Description | PRV4 F 0 GJ S 2K 10% A BO10 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life, Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 300ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.772" Dia (19.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,36400 € | 587,28 € |
| Unit Price without VAT: | 29,36400 € |
|---|---|
| Unit Price with VAT: | 34,94316 € |

