
PRV4F0GJS103KAB10 | |
|---|---|
DigiKey Part Number | 716-PRV4F0GJS103KAB10-ND |
Manufacturer | |
Manufacturer Product Number | PRV4F0GJS103KAB10 |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient 300ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 2W | Actuator Length 0.875" (22.23mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.772" Dia (19.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 € | 34,99 € |
| 10 | 29,02700 € | 290,27 € |
| 30 | 26,52800 € | 795,84 € |
| 50 | 25,43720 € | 1.271,86 € |
| 100 | 24,02620 € | 2.402,62 € |
| 250 | 22,27756 € | 5.569,39 € |
| Unit Price without VAT: | 34,99000 € |
|---|---|
| Unit Price with VAT: | 41,63810 € |

