
PHT0603Y1003BGT | |
|---|---|
DigiKey Part Number | PHTB-100KTR-ND - Tape & Reel (TR) PHTB-100KCT-ND - Cut Tape (CT) PHTB-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHT0603Y1003BGT |
Description | RES SMD 100K OHM 0.0375W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.0375W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHT0603Y1003BGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.033" W (1.52mm x 0.85mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 7,89000 € | 78,90 € |
| 25 | 7,35440 € | 183,86 € |
| 50 | 6,99300 € | 349,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,03860 € | 703,86 € |
| 200 | 6,82520 € | 1.365,04 € |
| 300 | 6,66037 € | 1.998,11 € |
| 500 | 6,46900 € | 3.234,50 € |
| 700 | 6,35239 € | 4.446,67 € |
| 1.000 | 6,23654 € | 6.236,54 € |
| 1.200 | 6,18030 € | 7.416,36 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |

