
PHT0402E3900BGTD | |
|---|---|
DigiKey Part Number | 716-PHT0402E3900BGTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHT0402E3900BGTD |
Description | PHT 0402 3900 B G TR1000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.0189W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHT0402E3900BGTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,21847 € | 3.218,47 € |
| Unit Price without VAT: | 3,21847 € |
|---|---|
| Unit Price with VAT: | 3,82998 € |

