
PEP1206Y1001WNTA | |
|---|---|
DigiKey Part Number | 716-PEP1206Y1001WNTATR-ND - Tape & Reel (TR) 716-PEP1206Y1001WNTACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PEP1206Y1001WNTA |
Description | PEP1206 10PPM/C 1K 0.05% N TA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.66W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PEP1206Y1001WNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.06mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 9,64800 € | 96,48 € |
| 25 | 9,00000 € | 225,00 € |
| 50 | 8,56340 € | 428,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,74500 € | 874,50 € |
| 200 | 8,37155 € | 1.674,31 € |
| 300 | 8,17310 € | 2.451,93 € |
| 500 | 7,94294 € | 3.971,47 € |
| 700 | 7,80277 € | 5.461,94 € |
| 1.000 | 7,66363 € | 7.663,63 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

