
PEP0805Y1502BNTA | |
|---|---|
DigiKey Part Number | 716-PEP0805Y1502BNTATR-ND - Tape & Reel (TR) 716-PEP0805Y1502BNTACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PEP0805Y1502BNTA |
Description | PEP0805 10PPM/C 15K 0.1% N TA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PEP0805Y1502BNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,44960 € | 136,24 € |
| 50 | 5,17720 € | 258,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,27710 € | 527,71 € |
| 200 | 5,04230 € | 1.008,46 € |
| 300 | 4,91720 € | 1.475,16 € |
| 500 | 4,77178 € | 2.385,89 € |
| 700 | 4,68307 € | 3.278,15 € |
| 1.000 | 4,59488 € | 4.594,88 € |
| 1.200 | 4,55203 € | 5.462,44 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

