
PE30L0FR103KAB | |
|---|---|
DigiKey Part Number | PE30FR-10K-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FR103KAB |
Description | POT 10K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PE30L0FR103KAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,69000 € | 36,69 € |
| 10 | 30,77000 € | 307,70 € |
| 30 | 28,27033 € | 848,11 € |
| 50 | 27,17420 € | 1.358,71 € |
| 100 | 25,75220 € | 2.575,22 € |
| 250 | 23,98252 € | 5.995,63 € |
| Unit Price without VAT: | 36,69000 € |
|---|---|
| Unit Price with VAT: | 43,66110 € |


