
P2TC0805D6800LNT | |
|---|---|
DigiKey Part Number | 716-P2TC0805D6800LNTTR-ND - Tape & Reel (TR) 716-P2TC0805D6800LNTCT-ND - Cut Tape (CT) 716-P2TC0805D6800LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0805D6800LNT |
Description | P2TC 0805 D 6800 L N TR |
Customer Reference | |
Detailed Description | 680 Ohms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.075" L x 0.050" W (1.91mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 € | 17,26 € |
| 10 | 14,34500 € | 143,45 € |
| 25 | 13,39840 € | 334,96 € |
| 50 | 12,76340 € | 638,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,42800 € | 1.242,80 € |
| 200 | 11,91465 € | 2.382,93 € |
| 300 | 11,64250 € | 3.492,75 € |
| 500 | 11,32722 € | 5.663,61 € |
| 700 | 11,13546 € | 7.794,82 € |
| Unit Price without VAT: | 17,26000 € |
|---|---|
| Unit Price with VAT: | 20,53940 € |

