
P2TC0805D2003BNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0805D2003BNTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2TC0805D2003BNTA |
Description | P2TC 0805 D 2003 B N TR100 E2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.075" L x 0.050" W (1.91mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,51180 € | 651,18 € |
| Unit Price without VAT: | 6,51180 € |
|---|---|
| Unit Price with VAT: | 7,74904 € |

