
P2TC0603D3301LNT | |
|---|---|
DigiKey Part Number | 716-P2TC0603D3301LNTTR-ND - Tape & Reel (TR) 716-P2TC0603D3301LNTCT-ND - Cut Tape (CT) 716-P2TC0603D3301LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0603D3301LNT |
Description | P2TC 0603 D 3301 L N TR |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

