
P2TC0603D1000PNT | |
|---|---|
DigiKey Part Number | 716-P2TC0603D1000PNTTR-ND - Tape & Reel (TR) 716-P2TC0603D1000PNTCT-ND - Cut Tape (CT) 716-P2TC0603D1000PNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0603D1000PNT |
Description | P2TC 0603 D 1000 P N TR |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,59000 € | 17,59 € |
| 10 | 14,61800 € | 146,18 € |
| 25 | 13,65360 € | 341,34 € |
| 50 | 13,00660 € | 650,33 € |
| Unit Price without VAT: | 17,59000 € |
|---|---|
| Unit Price with VAT: | 20,93210 € |

