
P2TC0402D2002LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0402D2002LNTATR-ND - Tape & Reel (TR) 716-P2TC0402D2002LNTACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P2TC0402D2002LNTA |
Description | P2TC0402 2PPM/C 20K 0,01% N TA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 € | 17,26 € |
| 10 | 14,34500 € | 143,45 € |
| 25 | 13,39840 € | 334,96 € |
| 50 | 12,76340 € | 638,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,19560 € | 1.219,56 € |
| 200 | 11,69105 € | 2.338,21 € |
| 300 | 11,42343 € | 3.427,03 € |
| 500 | 11,11352 € | 5.556,76 € |
| 700 | 10,92501 € | 7.647,51 € |
| Unit Price without VAT: | 17,26000 € |
|---|---|
| Unit Price with VAT: | 20,53940 € |

