10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NP103MLB15

DigiKey Part Number
716-P16NP103MLB15-ND
Manufacturer
Manufacturer Product Number
P16NP103MLB15
Description
POT 10K OHM 1/2W CERMET LOG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
10k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.630" (16.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Round - 0.630" Dia (16.00mm)
Taper
Logarithmic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,11000 €17,11 €
2013,42650 €268,53 €
4012,68650 €507,46 €
6012,27150 €736,29 €
10011,76730 €1.176,73 €
26010,87715 €2.828,06 €
50010,30608 €5.153,04 €
Manufacturers Standard Package
Unit Price without VAT:17,11000 €
Unit Price with VAT:20,36090 €