
P16NP103KAB15 | |
|---|---|
DigiKey Part Number | 716-P16NP103KAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16NP103KAB15 |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | - | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 20 | 12,74450 € | 254,89 € |
| 40 | 12,08225 € | 483,29 € |
| 60 | 11,71017 € | 702,61 € |
| 100 | 11,25670 € | 1.125,67 € |
| 260 | 10,45315 € | 2.717,82 € |
| 500 | 9,93546 € | 4.967,73 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |


