
P16NP102MAB15CV1D | |
|---|---|
DigiKey Part Number | 716-P16NP102MAB15CV1D-ND |
Manufacturer | |
Manufacturer Product Number | P16NP102MAB15CV1D |
Description | P16 NP 1K 20% A BO E3 CV1D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.378" (9.60mm) | |
Actuator Diameter | 0.346" (8.80mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 20 | 12,95150 € | 259,03 € |
| 40 | 12,27850 € | 491,14 € |
| 60 | 11,90017 € | 714,01 € |
| 100 | 11,43940 € | 1.143,94 € |
| 260 | 10,62273 € | 2.761,91 € |
| 500 | 10,09656 € | 5.048,28 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |

