
P16FNP474MA | |
|---|---|
DigiKey Part Number | 716-P16FNP474MA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP474MA |
Description | POT 470K OHM 0.26W CERMET LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 0.26W Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 470k | |
Tolerance | ±20% | |
Power (Watts) | 0.26W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.709" (18.00mm) | |
Actuator Diameter | 0.866" (22.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 20 | 12,17600 € | 243,52 € |
| 40 | 11,54325 € | 461,73 € |
| 60 | 11,18783 € | 671,27 € |
| 100 | 10,75470 € | 1.075,47 € |
| 260 | 9,98708 € | 2.596,64 € |
| 500 | 9,49248 € | 4.746,24 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |

