
P16FNP472MA | |
|---|---|
DigiKey Part Number | 716-P16FNP472MA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP472MA |
Description | P16F NP 47K 20% A BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 4.7k | Actuator Type Round |
Tolerance ±20% | Actuator Length 0.709" (18.00mm) |
Power (Watts) 1W | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,99000 € | 13,99 € |
| 20 | 10,98200 € | 219,64 € |
| 40 | 10,37750 € | 415,10 € |
| 60 | 10,03833 € | 602,30 € |
| 100 | 9,62620 € | 962,62 € |
| 260 | 8,89846 € | 2.313,60 € |
| 500 | 8,43140 € | 4.215,70 € |
| 1.000 | 7,96268 € | 7.962,68 € |
| Unit Price without VAT: | 13,99000 € |
|---|---|
| Unit Price with VAT: | 16,64810 € |

