
P16FNP103MARSD | |
|---|---|
DigiKey Part Number | 716-P16FNP103MARSD-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP103MARSD |
Description | P16F NP 10K 20% A BO E3 RSD |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch Detent | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 20 | 13,66200 € | 273,24 € |
| 40 | 12,90900 € | 516,36 € |
| 60 | 12,48667 € | 749,20 € |
| 100 | 11,97350 € | 1.197,35 € |
| 260 | 11,06765 € | 2.877,59 € |
| 500 | 10,48660 € | 5.243,30 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |

