
P16FNP103MACV1F | |
|---|---|
DigiKey Part Number | 716-P16FNP103MACV1F-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP103MACV1F |
Description | P16F NP 10K 20% A BO E3 CV1F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.709" (18.00mm) | |
Actuator Diameter | 0.866" (22.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,74000 € | 16,74 € |
| 20 | 13,13500 € | 262,70 € |
| 40 | 12,41100 € | 496,44 € |
| 60 | 12,00500 € | 720,30 € |
| 100 | 11,51180 € | 1.151,18 € |
| 260 | 10,64108 € | 2.766,68 € |
| 500 | 10,08238 € | 5.041,19 € |
| Unit Price without VAT: | 16,74000 € |
|---|---|
| Unit Price with VAT: | 19,92060 € |

