
P16FNM472MARSD | |
|---|---|
DigiKey Part Number | 716-P16FNM472MARSD-ND |
Manufacturer | |
Manufacturer Product Number | P16FNM472MARSD |
Description | P16F NM 4K7 20% A BO E3 RSD |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 4.7k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch Detent | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,24000 € | 32,24 € |
| 20 | 25,26900 € | 505,38 € |
| 40 | 23,87150 € | 954,86 € |
| 60 | 23,08900 € | 1.385,34 € |
| 100 | 22,13800 € | 2.213,80 € |
| 260 | 20,46069 € | 5.319,78 € |
| Unit Price without VAT: | 32,24000 € |
|---|---|
| Unit Price with VAT: | 38,36560 € |

