
P1206H2872BBTA | |
|---|---|
DigiKey Part Number | 716-P1206H2872BBTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1206H2872BBTA |
Description | P 1206 H 2872 B B TR100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P1206H2872BBTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.06mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,30470 € | 330,47 € |
| Unit Price without VAT: | 3,30470 € |
|---|---|
| Unit Price with VAT: | 3,93259 € |

