
P11S2TAAJSY00D0057 | |
|---|---|
DigiKey Part Number | 716-P11S2TAAJSY00D0057-ND |
Manufacturer | |
Manufacturer Product Number | P11S2TAAJSY00D0057 |
Description | POT CERMET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ohm 2 Gang Panel Mount Potentiometer 1.0 Turns Cermet Solder Lug |
Datasheet | Datasheet |
Category | Rotation 300° |
Manufacturer Vishay Sfernice | Resistive Material Cermet |
Series | Termination Style Solder Lug |
Packaging Box | Actuator Type Slotted |
Part Status Active | Actuator Length 0.866" (22.00mm) |
Number of Turns 1.0 | Actuator Diameter 0.118" (3.00mm) |
Number of Gangs 2 | Bushing Thread M6 x 0.75 |
Adjustment Type User Defined | Mounting Type Panel Mount |
Temperature Coefficient ±500ppm/°C | Size - Body Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,45275 € | 538,11 € |
| Unit Price without VAT: | 13,45275 € |
|---|---|
| Unit Price with VAT: | 16,00877 € |

