
P11S2Q0EJSX00202ML | |
|---|---|
DigiKey Part Number | 716-P11S2Q0EJSX00202ML-ND |
Manufacturer | |
Manufacturer Product Number | P11S2Q0EJSX00202ML |
Description | POT 2K OHM 1/2W CERMET LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,77625 € | 711,05 € |
| Unit Price without VAT: | 17,77625 € |
|---|---|
| Unit Price with VAT: | 21,15374 € |

