
P11S2F0GGSX10502JS | |
|---|---|
DigiKey Part Number | 716-P11S2F0GGSX10502JS-ND |
Manufacturer | |
Manufacturer Product Number | P11S2F0GGSX10502JS |
Description | POT 5K OHM 1/2W CERMET R-LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Vishay Sfernice | Temperature Coefficient ±500ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Taper Reverse Logarithmic | Mounting Type Panel Mount |
Number of Gangs 2 | Size - Body Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,49600 € | 687,40 € |
| Unit Price without VAT: | 27,49600 € |
|---|---|
| Unit Price with VAT: | 32,72024 € |

