
P11S1V0FLSY00103KL | |
|---|---|
DigiKey Part Number | 716-1010-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FLSY00103KL |
Description | POT 10K OHM 1/2W CERMET LOG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | P11S1V0FLSY00103KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 20 | 12,93200 € | 258,64 € |
| 40 | 12,26025 € | 490,41 € |
| 60 | 11,88250 € | 712,95 € |
| 100 | 11,42230 € | 1.142,23 € |
| 260 | 10,60688 € | 2.757,79 € |
| 500 | 10,08154 € | 5.040,77 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |


