
P11S1TAAJSZ00472KA | |
|---|---|
DigiKey Part Number | 716-P11S1TAAJSZ00472KA-ND |
Manufacturer | |
Manufacturer Product Number | P11S1TAAJSZ00472KA |
Description | POT 4.7K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Vishay Sfernice | Temperature Coefficient ±500ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 4.7k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 1W | Actuator Diameter 0.118" (3.00mm) |
Number of Turns 1.0 | Bushing Thread M6 x 0.75 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,62960 € | 265,74 € |
| Unit Price without VAT: | 10,62960 € |
|---|---|
| Unit Price with VAT: | 12,64922 € |

