
P11S1F0GJSY00201ML | |
|---|---|
DigiKey Part Number | 716-P11S1F0GJSY00201ML-ND |
Manufacturer | |
Manufacturer Product Number | P11S1F0GJSY00201ML |
Description | POT 200 OHM 1/2W CERMET LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 200 | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,53950 € | 501,58 € |
| Unit Price without VAT: | 12,53950 € |
|---|---|
| Unit Price with VAT: | 14,92201 € |

