
P11P1F0GJSY00102KA | |
|---|---|
DigiKey Part Number | 716-P11P1F0GJSY00102KA-ND |
Manufacturer | |
Manufacturer Product Number | P11P1F0GJSY00102KA |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Vishay Sfernice | Temperature Coefficient ±500ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.874" (22.20mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 20 | 9,06550 € | 181,31 € |
| 40 | 8,56675 € | 342,67 € |
| 60 | 8,28717 € | 497,23 € |
| 100 | 7,94720 € | 794,72 € |
| 260 | 7,34677 € | 1.910,16 € |
| 500 | 6,96134 € | 3.480,67 € |
| 1.000 | 6,57441 € | 6.574,41 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

