
P11H1F0GHFY00502MA | |
---|---|
DigiKey Part Number | 716-P11H1F0GHFY00502MA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFY00502MA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.504" Face (13.10mm x 12.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,13000 € | 22,13 € |
10 | 18,57400 € | 185,74 € |
25 | 17,31000 € | 432,75 € |
50 | 16,40840 € | 820,42 € |
100 | 15,55140 € | 1.555,14 € |
250 | 14,48404 € | 3.621,01 € |
500 | 13,72426 € | 6.862,13 € |
Unit Price without VAT: | 22,13000 € |
---|---|
Unit Price with VAT: | 26,33470 € |