


P11H1F0GHFW10502KA | |
|---|---|
DigiKey Part Number | 716-P11H1F0GHFW10502KA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFW10502KA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | P11H1F0GHFW10502KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.540" x 0.504" Face (13.60mm x 12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 15 | 15,48133 € | 232,22 € |
| 30 | 14,67733 € | 440,32 € |
| 60 | 13,91283 € | 834,77 € |
| 105 | 13,32314 € | 1.398,93 € |
| 255 | 12,43706 € | 3.171,45 € |
| 510 | 11,78488 € | 6.010,29 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,64570 € |


