
P10XXAI105KB30 | |
|---|---|
DigiKey Part Number | 716-P10XXAI105KB30-ND |
Manufacturer | |
Manufacturer Product Number | P10XXAI105KB30 |
Description | POT 1M OHM 0.06W CERMET LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.06W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 290° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 1M | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 0.06W | Actuator Length 0.787" (20.00mm) |
Built in Switch None | Actuator Diameter 0.118" (3.00mm) |
Number of Turns 1.0 | Bushing Thread M6 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.378" x 0.205" Face (9.60mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,27000 € | 72,70 € |
| 25 | 6,74880 € | 168,72 € |
| 50 | 6,37800 € | 318,90 € |
| 100 | 6,02620 € | 602,62 € |
| 300 | 5,50617 € | 1.651,85 € |
| 500 | 5,27934 € | 2.639,67 € |
| 1.000 | 4,98606 € | 4.986,06 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

