Parametric Equivalent

P0402H6193BNT | |
|---|---|
DigiKey Part Number | 716-P0402H6193BNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0402H6193BNT |
Description | P 0402 H 6193 B N TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P0402H6193BNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,07990 € | 407,99 € |
| Unit Price without VAT: | 4,07990 € |
|---|---|
| Unit Price with VAT: | 4,85508 € |


