
MSP3BR3900JS14E3 | |
|---|---|
DigiKey Part Number | 716-MSP3BR3900JS14E3-ND |
Manufacturer | |
Manufacturer Product Number | MSP3BR3900JS14E3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 2.5W Chip Resistor 6028 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MSP3BR3900JS14E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6028 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 7,43000 € | 74,30 € |
| 25 | 6,55360 € | 163,84 € |
| 50 | 6,00500 € | 300,25 € |
| 100 | 5,53870 € | 553,87 € |
| 300 | 4,93920 € | 1.481,76 € |
| 500 | 4,70914 € | 2.354,57 € |
| 1.000 | 4,43807 € | 4.438,07 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

