
MSP2B8R200JR10E3 | |
|---|---|
DigiKey Part Number | 716-MSP2B8R200JR10E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP2B8R200JR10E3 |
Description | MSP 2 B 8U2 5% R500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Chip Resistor 4527 J-Lead Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MSP2B8R200JR10E3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.449" L x 0.197" W (11.40mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.283" (7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,14584 € | 2.072,92 € |
| Unit Price without VAT: | 4,14584 € |
|---|---|
| Unit Price with VAT: | 4,93355 € |

